text.skipToContent text.skipToNavigation

Manufacturer Part #

A40131404

A4 Series 14 Position 14.28 mm Pitch 10-16 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton A40131404 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 14
Wire Gauge: AWG 10-16
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,912.00
USD
Quantity
Unit Price
1
$31.03
4
$30.58
10
$30.29
25
$29.99
40+
$29.56