text.skipToContent text.skipToNavigation

Manufacturer Part #

A40430604

6 Position Single Row Dual Barrier 14.28mm Pitch 12-22AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton A40430604 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 6
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,336.00
USD
Quantity
Unit Price
2
$12.19
5
$12.10
20
$11.95
50
$11.85
125+
$11.68