text.skipToContent text.skipToNavigation

Manufacturer Part #

A40431204

Single Row 12 Position Dual Barrier 14.28 mm Pitch 12-22 AWG Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton A40431204 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Dual Barrier
No of Poles: 12
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,206.50
USD
Quantity
Unit Price
50+
$24.13