text.skipToContent text.skipToNavigation

Manufacturer Part #

ASP0430422

ASP043xx Series 4 Position 3.5 mm Pitch Black Terminal Block Plug

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
METZ CONNECT ASP0430422 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 4
Wire Gauge: AWG 28-16
Termination: Screw Cage
Contact Material: Copper Alloy
Material: Nylon
Gender: Female
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,580.00
USD
Quantity
Unit Price
1,000+
$1.58
Product Variant Information section