Manufacturer Part #
EBBA-02-C-SS-BU
EB Series 2 Position 5 mm Pitch 22-14 AWG Wire to Board Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech EBBA-02-C-SS-BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech EBBA-02-C-SS-BU - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Eurostyle |
| No of Poles: | 2 |
| Wire Gauge: | AWG 14-12 |
| Termination: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| Color: | Blue |
| Operating Temp Range: | -40°C to +105°C |
| Dimension: | 10.5 x 7.6 x 10 mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.112
1,500
$0.11
2,500
$0.109
7,500
$0.107
12,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole