text.skipToContent text.skipToNavigation

Manufacturer Part #

LP30710300R50

LP3000 Series Single Row 3 Pole 11.1 mm Right Angle Extended Pin Barrier Strip

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton LP30710300R50 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 3
Wire Gauge: AWG 12-22
Termination: Solder
Material: Thermoplastic
Gender: Male
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.00
USD
Quantity
Unit Price
100
$3.63
200
$3.60
300
$3.58
400
$3.56
500+
$3.52
Product Variant Information section