text.skipToContent text.skipToNavigation

Manufacturer Part #

TB300-02

2 Circuit 4 Wire 8-22 AWG Screw Terminated Black Barrier Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TB300-02 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Dual Barrier
No of Poles: 2
Wire Gauge: AWG 8-22
Termination: Solder
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$186.00
USD
Quantity
Unit Price
50
$3.72
100
$3.69
150
$3.67
250
$3.64
500+
$3.58
Product Variant Information section