text.skipToContent text.skipToNavigation

Manufacturer Part #

TB300-06B

TB300 Series 30 A 600 V 6 Circuit Double Row Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Eaton TB300-06B - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 6
Wire Gauge: AWG 10-22
Termination: Screw
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
29
Multiple Of:
50
Total
$635.97
USD
Quantity
Unit Price
50+
$21.93
Product Variant Information section