text.skipToContent text.skipToNavigation

Manufacturer Part #

TB300-10SP

8 - 22 AWG 10 Circuit 2 Row 14.27 mm Connector Barrier Block Strip

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TB300-10SP - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 10
Wire Gauge: AWG 8-22
Termination: Screw
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$2,577.00
USD
Quantity
Unit Price
50+
$25.77
Product Variant Information section