text.skipToContent text.skipToNavigation

Manufacturer Part #

TB300-11B

Terminal Black 30 A 600 V 11 Circuit UL CSA

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TB300-11B - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 22
Wire Gauge: AWG 22-14
Termination: Screw
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$1,800.00
USD
Quantity
Unit Price
50+
$36.00
Product Variant Information section