text.skipToContent text.skipToNavigation

Manufacturer Part #

TB300-12B

TB300 Series 30 A 600 V 12 Circuit Double Row Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TB300-12B - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 12
Wire Gauge: AWG 8-22
Termination: Screw
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$2,187.00
USD
Quantity
Unit Price
1
$45.92
3
$45.36
10
$44.74
20
$44.39
40+
$43.74
Product Variant Information section