text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF100029R0000

DL25/18.PV Type 1 Pole 30 A 1000 V Grey Color 18 mm Modular Fuse Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNF100029R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 1
Wire Gauge: AWG 18-4
Termination: Screw
Terminal Pitch: 18mm
Rated Voltage: 1000V
Current Rating: 30A
Operating Temp Range: -40°C to +70°C
Dimension: 81 x 18 x 81 mm
IP Rating: IP20
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$794.40
USD
Quantity
Unit Price
240
$3.31
480+
$3.25
Product Variant Information section