text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK508010R0000

2 Position Feed Through Gray 6-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
TE Connectivity 1SNK508010R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 1
Wire Gauge: AWG 6
Termination: Screw Clamp
Terminal Pitch: 10mm
Current Rating: 57A
Pricing Section
Global Stock:
1,550
USA:
1,550
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
50
$1.26
150
$1.24
250
$1.23
750
$1.21
1,250+
$1.20
Product Variant Information section