text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK516010R0000

2 Position Feed Through Gray 0-10 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TE Connectivity 1SNK516010R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Rated Voltage: 600V
Current Rating: 150A
Operating Temp Range: -55°C to +110°C
Dimension: 54.3 x 54.3 x 59 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$69.00
USD
Quantity
Unit Price
20
$3.45
60
$3.39
100
$3.37
300
$3.32
500+
$3.27
Product Variant Information section