text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNL308010R0000

1SNL Series 7 Position 1 Pole 80A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
TE Connectivity 1SNL308010R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Busbar
No of Poles: 1
Rated Voltage: 1000V
Current Rating: 80A
Operating Temp Range: -55°C to +110°C
Dimension: 50.2 x 28.4 x 66 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
68
USA:
68
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.22
USD
Quantity
Unit Price
2
$12.61
5
$12.51
20
$12.35
50
$12.26
125+
$12.08
Product Variant Information section