text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNL325060R0000

1SNL Series 7 Position 1 Pole 250A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNL325060R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Busbar
No of Poles: 1
Rated Voltage: 1000V
Current Rating: 250A
Operating Temp Range: -55°C to +110°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.85
USD
Quantity
Unit Price
1
$44.85
3
$44.29
10
$43.69
20
$43.35
40+
$42.71
Product Variant Information section