text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNL340011R0000

1SNL Series 14 Position 1 Pole 550A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNL340011R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Busbar
No of Poles: 1
Rated Voltage: 1000V
Current Rating: 400A
Operating Temp Range: -55°C to +110°C
Dimension: 250 x .19 x 46 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.75
USD
Quantity
Unit Price
1
$38.75
3
$38.27
10
$37.75
20
$37.46
40+
$36.90
Product Variant Information section