text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1407

DIN Rail Mount Terminal Block, 4 Positions, 22 AWG, 12 AWG, 4 mm, Clamp, 24 A

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2002-1407 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 4
Termination: Cage Clamp
Rated Voltage: 800V
Current Rating: 24A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.96
USD
Quantity
Web Price
1
$5.96
10
$5.88
30
$5.83
75
$5.79
200+
$5.70
Product Variant Information section