Manufacturer Part #
2002-2201
2 Level 2 Position 22-12 AWG 24 A 500 V ray DIN Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
WAGO 2002-2201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-2201 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Eurostyle |
| No of Poles: | 2 |
| Wire Gauge: | AWG 22-12 |
| Termination: | Cage Clamp |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$4.13
15
$4.03
40
$3.97
100
$3.92
250+
$3.81
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
DIN Rail Mount