text.skipToContent text.skipToNavigation

Manufacturer Part #

2006-1302

3 Position Feed Through Orange 8-20 AWG

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2006-1302 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 3
Termination: Cage Clamp
Contact Material: Copper
Rated Voltage: 600V
Current Rating: 50A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.70
USD
Quantity
Unit Price
5
$4.94
20
$4.83
40
$4.78
125
$4.70
250+
$4.60
Product Variant Information section