2016-1304 in Bag by WAGO | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2016-1304

3 Position Feed Through Blue 6-20 AWG Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
WAGO 2016-1304 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 3
Termination: Cage Clamp
Rated Voltage: 600V
Current Rating: 85A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.55
USD
Quantity
Unit Price
1
$6.55
5
$6.46
25
$6.38
50
$6.34
150+
$6.24
Product Variant Information section