text.skipToContent text.skipToNavigation

Manufacturer Part #

281-664

800 V 26 A 28 AWG 12 AWG Black 4 Pole Through Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 281-664 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$181.00
USD
Quantity
Web Price
50
$3.62
100
$3.55
200
$3.49
250
$3.47
750+
$3.34
Product Variant Information section