text.skipToContent text.skipToNavigation

Manufacturer Part #

5650473-5

96 Position 2.54 mm Pitch Right Angle Plug Surface Mount Eurocard Type C

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2529
Product Specification Section
TE Connectivity 5650473-5 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Plug
No of Poles: 96
Termination: Solder
Terminal Pitch: 2.54mm
Mounting Method: Surface Mount
Features & Applications

The 5650473-5 is a Part of Eurocard Type C Series, 96 Position 2.54 mm Pitch Right Angle Plug Surface Mount and its Operating Temperature ranges from -55°C to 125°C.

Product Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = Without
  • PCB Mounting Orientation = Right Angle
  • PCB Thickness (Minimum) (mm [in]) = 1.57 [0.062]
  • Post Type = Solder Post
  • Size = Standard
  • Make First / Break Last = No
  • DIN Level = II
  • Mounting Ears = With
  • Toolless (Flat Rock) = No
  • Type = Type C
  • Centerline (mm [in]) = 2.54 [0.100]
  • Number of Rows = 3
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Contact Cross Section (mm [in]) = 0.64 [.025] Sq

 

 

Pricing Section
Global Stock:
3,428
USA:
3,428
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.00
USD
Quantity
Unit Price
10
$4.00
25
$3.94
50
$3.91
150
$3.84
300+
$3.76