text.skipToContent text.skipToNavigation

Manufacturer Part #

862-515

Black 5 Pole 20-12 AWG Snap In Feet Cage Clamp 4-Conductor Device Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 862-515 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 5
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$608.00
USD
Quantity
Unit Price
200
$3.04
400
$3.01
600+
$2.98
Product Variant Information section