text.skipToContent text.skipToNavigation

Manufacturer Part #

862-593

4 Conductor 3 Pole Chassis-Mount Black Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 862-593 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Eurostyle
No of Poles: 3
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.70
USD
Quantity
Unit Price
10
$1.97
30
$1.94
100
$1.91
200
$1.89
500+
$1.84
Product Variant Information section