text.skipToContent text.skipToNavigation

Manufacturer Part #

Z7.287.0227.0

Cross Connector for DIN Rail Terminal Blocks Type WK 10 SI 2 -Pole Jumper Bar

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric Z7.287.0227.0 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 2
Terminal Pitch: 11.9m
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
234
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.40
USD
Quantity
Unit Price
20
$1.32
50
$1.30
125
$1.29
300
$1.27
750+
$1.24
Product Variant Information section