text.skipToContent text.skipToNavigation

Manufacturer Part #

1-282809-4

Header 4 Position 10.16 mm Pitch 12-30 AWG Right Angle Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-282809-4 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Wire Gauge: AWG 12-30
Termination: Screw Clamp
Style: Plug
Features & Applications

This specification covers the requirements for application of Terminal Block Stacking Connectors. The complete line consists of one–piece side entry, angled entry, and top entry printed circuit (pc) board terminal blocks and plug connectors with mating right–angle or vertical mount pc board headers. PC board headers are offered with either open and closed ends, and also in double–row configurations. These terminal blocks feature screw clamp contacts that accept wire sizes 0.03–4 mm2 (solid), or 0.03–2.5 mm2 (stranded). Wire entry is perpendicular to the screws. They are available in configurations of 2.54, 3.5, 3.81, 5, 5.08, 7.5, 7.62, 10, or 10.16 mm contact centerline spacings.

Side entry wire, angled entry wire, and top entry wire pc board mount terminal blocks (only 5, 5.08, 7.5, and 7.62 mm pitch), as well as the pc board mating header (only 5, 5.08 mm pitch, open–ended, or unshrouded) are stackable end–to–end without loss of centerline. Ease of assembly is facilitated, in most versions, by built–in interlocks on the housing.

When corresponding with Tyco Electronics Personnel, use the terminology provided on this specification to help facilitate your inquiry for information.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,520.00
USD
Quantity
Unit Price
800+
$2.20
Product Variant Information section