text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834017-4

4 Position 3.81 mm Pitch 16-20 AWG Modular Screwless Eurostyle Connector

Product Specification Section
TE Connectivity 1-2834017-4 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 16-20
Termination: Screwless
Style: Wire to Board
Pitch: 3.81 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
3,528
USA:
3,528
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
25
$0.83
50
$0.815
125
$0.795
300
$0.78
750+
$0.75