text.skipToContent text.skipToNavigation

Manufacturer Part #

1-796949-8

Wire to Board 18 Position 5.08 mm Pitch 30-12 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-796949-8 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 18
Wire Gauge: AWG 30-12
Termination: Screw Clamp
Style: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
9 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,208.00
USD
Quantity
Unit Price
200+
$10.52
Product Variant Information section