text.skipToContent text.skipToNavigation

Manufacturer Part #

110-41-316-41-001000

16 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-41-316-41-001000 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 110-41-316-41-001000 is a 16 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .

Product Specifications:

  • DIP Socket
  • Solder Tail
  • Standard Solder Tail (0.125 Tail)
  • Open Frame
  • Through Hole
  • Accepts .015-.025" Leads
  • Plating Code:41
  • Shell Plating:200 µ" Tin (matte finish) over 100 µ" Nickel
  • Inner Contact Plating:10 µ" Gold over 50 µ" Nickel
  • Packaging: Packaged in Tubes
  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps

View the 110-41 series of DIP Socket 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
750
Multiple Of:
25
Total
$765.00
USD
Quantity
Unit Price
750
$1.02
1,500+
$1.01
Product Variant Information section