Manufacturer Part #
120-A-111/03
120-A-111 Series Plug 3 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WECO Electrical Connectors Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
WECO Electrical Connectors Inc 120-A-111/03 - Product Specification
WECO Electrical Connectors Inc 120-A-111/03 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 3 |
| Wire Gauge: | AWG 12-26 |
| Termination: | Screw |
| Style: | Pluggable |
| Pitch: | 5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 15A |
| Voltage Rating: | 300V |
| Operating Temp Range: | -40°C to +105°C |
Features & Applications
Founded in 1921 in Germany, Weco has been at the forefront of terminal block technology.Weco offers a wide array of plug in screw terminal blocks from 3.5 to 10mm spacing.The 120-A-111/03 is a 5.00mm 3 position plug in screw terminal block
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.05
50
$1.02
150
$0.995
300
$0.98
1,000+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
250 per Box