text.skipToContent text.skipToNavigation

Manufacturer Part #

14020516402000

5 Position 16-30 AWG Har-Flexicon 5.00 TTSH-5 TB75 BK 1.55 sqmm Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14020516402000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 16-30
Termination: Screw
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.75
USD
Quantity
Unit Price
10
$3.13
25
$3.09
75
$3.05
150
$3.02
400+
$2.94
Product Variant Information section