text.skipToContent text.skipToNavigation

Manufacturer Part #

14021014402000

10 Position Single Row 16-28 AWG Har-Flexicon 3.50 TTSH-10 TB50 BK Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14021014402000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Wire Gauge: AWG 16-28
Termination: Screw
Style: Header
Pitch: 3.5 mm
Color: Black
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 150V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$266.00
USD
Quantity
Unit Price
5
$5.40
20
$5.35
40
$5.32
125
$5.27
250+
$5.21
Product Variant Information section