text.skipToContent text.skipToNavigation

Manufacturer Part #

14021214402000

12 Position Single Row 16-28 AWG Har-Flexicon 3.50 TTSH-12 TB50 BK Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14021214402000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 16-28
Termination: Screw
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.50
USD
Quantity
Unit Price
4
$6.64
15
$6.57
30
$6.53
100
$6.47
200+
$6.39
Product Variant Information section