text.skipToContent text.skipToNavigation

Manufacturer Part #

14030616101000

6 Position Single Row 12-30 AWG Har-Flexicon 5.00 TWPV-6 B100 GN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14030616101000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 12-30
Termination: Screwless
Style: Header
Pitch: 5 mm
Color: Green
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 300V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
5
$4.71
20
$4.62
50
$4.56
125
$4.50
300+
$4.38
Product Variant Information section