text.skipToContent text.skipToNavigation

Manufacturer Part #

14031016101000

10 Position Single Row 12-30 AWG Har-Flexicon 5.00 TWPV-10 B100 GN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14031016101000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 12-30
Termination: Screwless
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
10
$4.18
25
$4.12
50
$4.08
150
$4.02
300+
$3.93
Product Variant Information section