text.skipToContent text.skipToNavigation

Manufacturer Part #

14120816001000

8 Position Single Row Har-Flexicon 5.00 MTV-8 TB50 BK Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14120816001000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Termination: Solder
Style: Header Shrouded
Pitch: 5 mm
Gender: Male
Color: Black
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 600V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.00
USD
Quantity
Unit Price
10
$3.26
25
$3.22
75
$3.17
150
$3.14
400+
$3.06
Product Variant Information section