text.skipToContent text.skipToNavigation

Manufacturer Part #

14121017002000

10 Position Single Row Har-Flexicon 5.08 MTH-10 TB50 BK Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14121017002000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Termination: Solder
Style: Header Shrouded
Pitch: 5.08 mm
Gender: Male
Color: Black
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 600V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.50
USD
Quantity
Unit Price
10
$3.78
25
$3.73
50
$3.69
150
$3.63
300+
$3.55
Product Variant Information section