text.skipToContent text.skipToNavigation

Manufacturer Part #

14310315102000

3 Position Single Row 14-30 AWG Har-Flexicon 3.81 FPH-3 B200 GN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14310315102000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 14-30
Termination: Screwless
Style: Header
Pitch: 3.81 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 11A
Voltage Rating: 300V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$916.00
USD
Quantity
Unit Price
5
$4.81
20
$4.71
40
$4.66
125
$4.58
250+
$4.49
Product Variant Information section