text.skipToContent text.skipToNavigation

Manufacturer Part #

14311016402000

10 Position Single Row 12-30 AWG Har-Flexicon 5.00 FSH-10 B100 GN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14311016402000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Wire Gauge: AWG 12-30
Termination: Screw
Style: Plug
Pitch: 5 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 600V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,124.00
USD
Quantity
Unit Price
2
$11.57
5
$11.47
20
$11.33
50
$11.24
125+
$11.08
Product Variant Information section