text.skipToContent text.skipToNavigation

Manufacturer Part #

1546262-3

Buchanan 9 Position 9.53 mm Pitch 12-22 AWG Solder Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1546262-3 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 9
Wire Gauge: AWG 12-22
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34,000.00
USD
Quantity
Unit Price
5,000+
$6.80
Product Variant Information section