text.skipToContent text.skipToNavigation

Manufacturer Part #

16591-3

3 Position 68.32 mm Straight Screw Barrier Strip Connector Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton 16591-3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Screw
Style: Barrier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
6
Total
$2,863.20
USD
Quantity
Unit Price
6+
$477.20
Product Variant Information section