text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1781

1 Level Front Entry Wiring Push In Cage Clamp Fuse Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Push-In
Style: Eurostyle
Gender: Female
Current Rating: 10A
Voltage Rating: 400V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.48
USD
Quantity
Web Price
1
$6.48
10
$5.88
30
$5.61
75
$5.40
200+
$5.18
Product Variant Information section