text.skipToContent text.skipToNavigation

Manufacturer Part #

2007-8821

2-conductor disconnect/test tb

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
WAGO 2007-8821 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 2
No of Rows: 1
Termination: Cage Clamp
Style: Eurostyle
Gender: Female
Color: Grey
Current Rating: 30A
Voltage Rating: 500V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
20
USA:
20
45
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$32.34
USD
Quantity
Unit Price
2
$16.17
5
$16.04
20
$15.84
40
$15.73
100+
$15.50
Product Variant Information section