text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-471/998-404

2060 Series 1 Position 24-18 AWG Manual /Automated Wiring Systems Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
WAGO 2060-471/998-404 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Rows: 1
Wire Gauge: AWG 18-24
Termination: Push-In
Style: Screwless
Color: Black
Contact Plating: Tin
Current Rating: 9A
Voltage Rating: 600V
Operating Temp Range: -60°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$645.00
USD
Quantity
Unit Price
1,500
$0.43
3,000+
$0.42
Product Variant Information section