Manufacturer Part #
2086-1202
2 Pole1.5 mm² Pin Spacing 3.5 mm Black THR PCB Terminal Block Push-Button
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:432 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2086-1202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2086-1202 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 24-16 |
| Termination: | Cage Clamp |
| Style: | Wire to Board |
| Pitch: | 3.5 mm |
| Color: | Black |
| Contact Plating: | Tin |
| Current Rating: | 17.5A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
432
$0.565
864
$0.555
1,296
$0.55
1,728
$0.545
2,160+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
432 per Tray
Mounting Method:
Through Hole