Manufacturer Part #
2091-1404
PICO Max 4 Position 3.5 mm Straight Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2091-1404 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Termination: | Solder |
| Style: | Header |
| Pitch: | 3.5 mm |
| Gender: | Male |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +100°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$0.90
75
$0.875
200
$0.855
400
$0.845
1,250+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole