text.skipToContent text.skipToNavigation

Manufacturer Part #

2091-1423

PICO Max 3 Position 3.5 mm Right Angle Header Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
WAGO 2091-1423 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 3.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
19
Multiple Of:
1
Total
$13.49
USD
Quantity
Unit Price
30
$0.71
100
$0.695
250
$0.68
500
$0.67
1,500+
$0.64
Product Variant Information section