text.skipToContent text.skipToNavigation

Manufacturer Part #

2092-1106/002-000

PICO Max 6 Position 3.5 mm 24-12 AWG Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2092-1106/002-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 24-12
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
5
$4.60
20
$4.51
50
$4.45
125
$4.40
300+
$4.28
Product Variant Information section