text.skipToContent text.skipToNavigation

Manufacturer Part #

222-412/VE00-2500

222 Series 2 Conductor 28 - 12 AWG Gray Block Connector with Compact Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Date Code: 2439
Product Specification Section
WAGO 222-412/VE00-2500 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Pricing Section
Global Stock:
411,740
USA:
411,740
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.325
1,250
$0.32
3,000+
$0.305